


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 12.3mm | |
| Interrupt Rating | 500A、1kA | |
| Current Rating | 60A | |
| Height | 4.5mm | |
| Voltage Rating (DC) | 125V | |
| Width | 4.5mm |

* Images are for reference only
1245HC60-RTR
Extended- Manufacturer
- MFR.Part #
- 1245HC60-RTR
- JLCPCB Part #
- C3163128
- Package
- SMD
- Description
- -55℃~+125℃ 125V 500A、1kA 60A 80V SMD Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1245HC60-RTR
- JLCPCB Part #
- C3163128
- Package
- SMD
- Description
- -55℃~+125℃ 125V 500A、1kA 60A 80V SMD Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1245HC60-RTR Specifications
1245HC60-RTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 12.3mm | |
| Interrupt Rating | 500A、1kA | |
| Current Rating | 60A | |
| Height | 4.5mm | |
| Voltage Rating (DC) | 125V | |
| Width | 4.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1245HC60-RTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1245HC60-RTR Documents
1245HC60-RTR datasheets or manufacturer documentation.
Datasheet: 1245HC60-RTR Datasheet (PDF)
1245HC60-RTR Schematic Symbol & PCB Footprint
The 1245HC60-RTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.