Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TR-1145HV1-R
TR-1145HV1-R
Extended
* Images are for reference only
TR-1145HV1-R
Attributes
Value
Manufacturer
EATON
MFR.Part #
TR-1145HV1-R
JLCPCB Part #
C3163035
Package
SMD,11.2x5.1mm
Description
-40℃~+125℃ 0.5 100A 11.2mm 1A 5.1mm 5.1mm 500V Ceramic Tube Fuse SMD,11.2x5.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackageSMD,11.2x5.1mm
Operating Temperature-40℃~+125℃
TypeCeramic Tube Fuse
Melting I2t0.5
Length11.2mm
Interrupt Rating100A
Current Rating1A
Height5.1mm
Voltage Rating (DC)500V
Width5.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TR-1145HV1-R
TR-1145HV1-R

* Images are for reference only

TR-1145HV1-R

Extended
Manufacturer

EATON

MFR.Part #
TR-1145HV1-R
JLCPCB Part #
C3163035
Package
SMD,11.2x5.1mm
Description
-40℃~+125℃ 0.5 100A 11.2mm 1A 5.1mm 5.1mm 500V Ceramic Tube Fuse SMD,11.2x5.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TR-1145HV1-R

* Images are for reference only

TR-1145HV1-R
Extended
Manufacturer

EATON

MFR.Part #
TR-1145HV1-R
JLCPCB Part #
C3163035
Package
SMD,11.2x5.1mm
Description
-40℃~+125℃ 0.5 100A 11.2mm 1A 5.1mm 5.1mm 500V Ceramic Tube Fuse SMD,11.2x5.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TR-1145HV1-R Specifications

TR-1145HV1-R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackageSMD,11.2x5.1mm
Operating Temperature-40℃~+125℃
TypeCeramic Tube Fuse
Melting I2t0.5
Length11.2mm
Interrupt Rating100A
Current Rating1A
Height5.1mm
Voltage Rating (DC)500V
Width5.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR-1145HV1-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TR-1145HV1-R Documents

TR-1145HV1-R datasheets or manufacturer documentation.

Datasheet: TR-1145HV1-R Datasheet (PDF)

TR-1145HV1-R Schematic Symbol & PCB Footprint

The TR-1145HV1-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.