0318004.VXP
Extended
* Images are for reference only
0318004.VXP
Attributes
Value
Manufacturer
MFR.Part #
0318004.VXP
JLCPCB Part #
C3162960
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 200A 250V 28.5 32.72mm 4A 6.985mm Glass Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7xL32.7mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t28.5
Length32.72mm
Interrupt Rating200A
Diameter (φD)6.985mm
Current Rating4A
Voltage Rating (DC)250V