
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | OptiFuse | |
| Package | Plugin | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 0.38 | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 8.5mm | |
| Current Rating | 1.6A | |
| Height | 8.3mm | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
FMS-1.6A
Extended- Manufacturer
- MFR.Part #
- FMS-1.6A
- JLCPCB Part #
- C3161989
- Package
- Plugin
- Description
- 1.6A 250V 50A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FMS-1.6A
- JLCPCB Part #
- C3161989
- Package
- Plugin
- Description
- 1.6A 250V 50A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMS-1.6A Specifications
FMS-1.6A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | OptiFuse | |
| Package | Plugin | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 0.38 | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 8.5mm | |
| Current Rating | 1.6A | |
| Height | 8.3mm | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMS-1.6A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMS-1.6A Documents
FMS-1.6A datasheets or manufacturer documentation.
Datasheet: FMS-1.6A Datasheet (PDF)
FMS-1.6A Schematic Symbol & PCB Footprint
The FMS-1.6A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.