Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. C2Q 750
C2Q 750
Extended
* Images are for reference only
C2Q 750
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
C2Q 750
JLCPCB Part #
C3161831
Package
0603
Description
-55℃~+125℃ 0.0005 0.5mm 0.8mm 1.6mm 35A、50A 63V 750mA Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.0005
Length1.6mm
Interrupt Rating35A、50A
Current Rating750mA
Height0.5mm
Voltage Rating (DC)63V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. C2Q 750
C2Q 750

* Images are for reference only

C2Q 750

Extended
Manufacturer

Bel Fuse

MFR.Part #
C2Q 750
JLCPCB Part #
C3161831
Package
0603
Description
-55℃~+125℃ 0.0005 0.5mm 0.8mm 1.6mm 35A、50A 63V 750mA Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2Q 750

* Images are for reference only

C2Q 750
Extended
Manufacturer

Bel Fuse

MFR.Part #
C2Q 750
JLCPCB Part #
C3161831
Package
0603
Description
-55℃~+125℃ 0.0005 0.5mm 0.8mm 1.6mm 35A、50A 63V 750mA Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2Q 750 Specifications

C2Q 750 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.0005
Length1.6mm
Interrupt Rating35A、50A
Current Rating750mA
Height0.5mm
Voltage Rating (DC)63V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C2Q 750. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C2Q 750 Documents

C2Q 750 datasheets or manufacturer documentation.

Datasheet: C2Q 750 Datasheet (PDF)

C2Q 750 Schematic Symbol & PCB Footprint

The C2Q 750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.