
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin,D5.5xL21mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Interrupt Rating | 50A | |
| Current Rating | 5A |

* Images are for reference only
5STP 5-R
Extended- Manufacturer
- MFR.Part #
- 5STP 5-R
- JLCPCB Part #
- C3161517
- Package
- Plugin,D5.5xL21mm
- Description
- -55℃~+125℃ 50A 5A Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5STP 5-R
- JLCPCB Part #
- C3161517
- Package
- Plugin,D5.5xL21mm
- Description
- -55℃~+125℃ 50A 5A Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5STP 5-R Specifications
5STP 5-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | Plugin,D5.5xL21mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Interrupt Rating | 50A | |
| Current Rating | 5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5STP 5-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5STP 5-R Documents
5STP 5-R datasheets or manufacturer documentation.
Datasheet: 5STP 5-R Datasheet (PDF)
5STP 5-R Schematic Symbol & PCB Footprint
The 5STP 5-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.