
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 27.5 | |
| Length | 31.75mm | |
| Interrupt Rating | 100A | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDA-1-1/2-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 27.5 | |
| Length | 31.75mm | |
| Interrupt Rating | 100A | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDA-1-1/2-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDA-1-1/2-R datasheets or manufacturer documentation.
Datasheet: MDA-1-1/2-R Datasheet (PDF)
The MDA-1-1/2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.