Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0977008.MXEP
0977008.MXEP
Extended
* Images are for reference only
0977008.MXEP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0977008.MXEP
JLCPCB Part #
C3161469
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 100A、200A 21.5mm 233 450V 5.5mm 8A Ceramic Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.8xL22.5mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t233
Length21.5mm
Interrupt Rating100A、200A
Diameter (φD)5.5mm
Current Rating8A
Voltage Rating (DC)450V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0977008.MXEP
0977008.MXEP

* Images are for reference only

0977008.MXEP

Extended
Manufacturer

Littelfuse

MFR.Part #
0977008.MXEP
JLCPCB Part #
C3161469
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 100A、200A 21.5mm 233 450V 5.5mm 8A Ceramic Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0977008.MXEP

* Images are for reference only

0977008.MXEP
Extended
Manufacturer

Littelfuse

MFR.Part #
0977008.MXEP
JLCPCB Part #
C3161469
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 100A、200A 21.5mm 233 450V 5.5mm 8A Ceramic Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0977008.MXEP Specifications

0977008.MXEP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.8xL22.5mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t233
Length21.5mm
Interrupt Rating100A、200A
Diameter (φD)5.5mm
Current Rating8A
Voltage Rating (DC)450V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0977008.MXEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0977008.MXEP Documents

0977008.MXEP datasheets or manufacturer documentation.

Datasheet: 0977008.MXEP Datasheet (PDF)

0977008.MXEP Schematic Symbol & PCB Footprint

The 0977008.MXEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.