Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0209.250MXEP
0209.250MXEP - 1
0209.250MXEP - 2
0209.250MXEP - 3
0209.250MXEP - 4
Extended1/4
* Images are for reference only
0209.250MXEP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0209.250MXEP
JLCPCB Part #
C3161233
Package
Plugin
Description
-55℃~+125℃ 0.216 100A 14.5mm 250mA 350V 350V 4.5mm Glass Tube Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.216
Length14.5mm
Interrupt Rating100A
Diameter (φD)4.5mm
Current Rating250mA
Voltage Rating (DC)350V
Voltage Rating (AC)350V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0209.250MXEP
0209.250MXEP

* Images are for reference only

0209.250MXEP

Extended
Manufacturer

Littelfuse

MFR.Part #
0209.250MXEP
JLCPCB Part #
C3161233
Package
Plugin
Description
-55℃~+125℃ 0.216 100A 14.5mm 250mA 350V 350V 4.5mm Glass Tube Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0209.250MXEP

* Images are for reference only

0209.250MXEP
Extended
Manufacturer

Littelfuse

MFR.Part #
0209.250MXEP
JLCPCB Part #
C3161233
Package
Plugin
Description
-55℃~+125℃ 0.216 100A 14.5mm 250mA 350V 350V 4.5mm Glass Tube Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0209.250MXEP Specifications

0209.250MXEP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.216
Length14.5mm
Interrupt Rating100A
Diameter (φD)4.5mm
Current Rating250mA
Voltage Rating (DC)350V
Voltage Rating (AC)350V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0209.250MXEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0209.250MXEP Documents

0209.250MXEP datasheets or manufacturer documentation.

Datasheet: 0209.250MXEP Datasheet (PDF)

0209.250MXEP Schematic Symbol & PCB Footprint

The 0209.250MXEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.