Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0202005.HXG
0202005.HXG - 1
0202005.HXG - 2
0202005.HXG - 3
Extended1/3
* Images are for reference only
0202005.HXG
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0202005.HXG
JLCPCB Part #
C3161159
Package
SMD,9.5x6.4mm
Description
-55℃~+125℃ 250V 250V 500A@250V 5A 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,9.5x6.4mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Interrupt Rating500A@250V
Length9.45mm
Current Rating5A
Voltage Rating (DC)250V
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0202005.HXG
0202005.HXG

* Images are for reference only

0202005.HXG

Extended
Manufacturer

Littelfuse

MFR.Part #
0202005.HXG
JLCPCB Part #
C3161159
Package
SMD,9.5x6.4mm
Description
-55℃~+125℃ 250V 250V 500A@250V 5A 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0202005.HXG

* Images are for reference only

0202005.HXG
Extended
Manufacturer

Littelfuse

MFR.Part #
0202005.HXG
JLCPCB Part #
C3161159
Package
SMD,9.5x6.4mm
Description
-55℃~+125℃ 250V 250V 500A@250V 5A 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0202005.HXG Specifications

0202005.HXG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,9.5x6.4mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Interrupt Rating500A@250V
Length9.45mm
Current Rating5A
Voltage Rating (DC)250V
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0202005.HXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0202005.HXG Documents

0202005.HXG datasheets or manufacturer documentation.

Datasheet: 0202005.HXG Datasheet (PDF)

0202005.HXG Schematic Symbol & PCB Footprint

The 0202005.HXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.