
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 587.73 | |
| Length | 31.75mm | |
| Interrupt Rating | 200A、10kA | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 6.25A | |
| Voltage Rating (DC) | 125V、250V |

* Images are for reference only
BK/MDA-6-1/4-R
Extended- Manufacturer
- MFR.Part #
- BK/MDA-6-1/4-R
- JLCPCB Part #
- C3161116
- Package
- -
- Description
- 125V、250V 200A、10kA 31.75mm 587.73 6.25A 6.4mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BK/MDA-6-1/4-R
- JLCPCB Part #
- C3161116
- Package
- -
- Description
- 125V、250V 200A、10kA 31.75mm 587.73 6.25A 6.4mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/MDA-6-1/4-R Specifications
BK/MDA-6-1/4-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 587.73 | |
| Length | 31.75mm | |
| Interrupt Rating | 200A、10kA | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 6.25A | |
| Voltage Rating (DC) | 125V、250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/MDA-6-1/4-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/MDA-6-1/4-R Documents
BK/MDA-6-1/4-R datasheets or manufacturer documentation.
Datasheet: BK/MDA-6-1/4-R Datasheet (PDF)
BK/MDA-6-1/4-R Schematic Symbol & PCB Footprint
The BK/MDA-6-1/4-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.