Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0215005.MXF22P
0215005.MXF22P
Extended
* Images are for reference only
0215005.MXF22P
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0215005.MXF22P
JLCPCB Part #
C3161087
Package
Plugin,D5.2xL20mm
Description
-55℃~+125℃ 1.5kA 20mm 250V 5.2mm 5A 66.095 Ceramic Tube Fuse Plugin,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.2xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t66.095
Length20mm
Interrupt Rating1.5kA
Diameter (φD)5.2mm
Current Rating5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0215005.MXF22P
0215005.MXF22P

* Images are for reference only

0215005.MXF22P

Extended
Manufacturer

Littelfuse

MFR.Part #
0215005.MXF22P
JLCPCB Part #
C3161087
Package
Plugin,D5.2xL20mm
Description
-55℃~+125℃ 1.5kA 20mm 250V 5.2mm 5A 66.095 Ceramic Tube Fuse Plugin,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0215005.MXF22P

* Images are for reference only

0215005.MXF22P
Extended
Manufacturer

Littelfuse

MFR.Part #
0215005.MXF22P
JLCPCB Part #
C3161087
Package
Plugin,D5.2xL20mm
Description
-55℃~+125℃ 1.5kA 20mm 250V 5.2mm 5A 66.095 Ceramic Tube Fuse Plugin,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0215005.MXF22P Specifications

0215005.MXF22P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.2xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t66.095
Length20mm
Interrupt Rating1.5kA
Diameter (φD)5.2mm
Current Rating5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0215005.MXF22P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0215005.MXF22P Documents

0215005.MXF22P datasheets or manufacturer documentation.

Datasheet: 0215005.MXF22P Datasheet (PDF)

0215005.MXF22P Schematic Symbol & PCB Footprint

The 0215005.MXF22P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.