


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | SMD,11x4.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1.4 | |
| Length | 11mm | |
| Interrupt Rating | 100A | |
| Current Rating | 2A | |
| Height | 3.9mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3403.0019.24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | SMD,11x4.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1.4 | |
| Length | 11mm | |
| Interrupt Rating | 100A | |
| Current Rating | 2A | |
| Height | 3.9mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3403.0019.24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3403.0019.24 datasheets or manufacturer documentation.
Datasheet: 3403.0019.24 Datasheet (PDF)
The 3403.0019.24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.