Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 80408000000
80408000000
Extended
* Images are for reference only
80408000000
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
80408000000
JLCPCB Part #
C3161066
Package
Plugin
Description
-40℃~+125℃ 12 12.4mm 150A 250V 6.4mm 7.5mm 800mA 9.2mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeSquare Fuse
Melting I2t12
Length12.4mm
Interrupt Rating150A
Pitch7.5mm
Current Rating800mA
Height9.2mm
Voltage Rating (DC)250V
Width6.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 80408000000
80408000000

* Images are for reference only

80408000000

Extended
Manufacturer

Littelfuse

MFR.Part #
80408000000
JLCPCB Part #
C3161066
Package
Plugin
Description
-40℃~+125℃ 12 12.4mm 150A 250V 6.4mm 7.5mm 800mA 9.2mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

80408000000

* Images are for reference only

80408000000
Extended
Manufacturer

Littelfuse

MFR.Part #
80408000000
JLCPCB Part #
C3161066
Package
Plugin
Description
-40℃~+125℃ 12 12.4mm 150A 250V 6.4mm 7.5mm 800mA 9.2mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

80408000000 Specifications

80408000000 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeSquare Fuse
Melting I2t12
Length12.4mm
Interrupt Rating150A
Pitch7.5mm
Current Rating800mA
Height9.2mm
Voltage Rating (DC)250V
Width6.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 80408000000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

80408000000 Documents

80408000000 datasheets or manufacturer documentation.

Datasheet: 80408000000 Datasheet (PDF)

80408000000 Schematic Symbol & PCB Footprint

The 80408000000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.