Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0318.200MXP
0318.200MXP
Extended
* Images are for reference only
0318.200MXP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0318.200MXP
JLCPCB Part #
C3161026
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 0.017 200mA 250V 32.72mm 35A 6.985mm Glass Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7xL32.7mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.017
Length32.72mm
Interrupt Rating35A
Diameter (φD)6.985mm
Current Rating200mA
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0318.200MXP
0318.200MXP

* Images are for reference only

0318.200MXP

Extended
Manufacturer

Littelfuse

MFR.Part #
0318.200MXP
JLCPCB Part #
C3161026
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 0.017 200mA 250V 32.72mm 35A 6.985mm Glass Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0318.200MXP

* Images are for reference only

0318.200MXP
Extended
Manufacturer

Littelfuse

MFR.Part #
0318.200MXP
JLCPCB Part #
C3161026
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 0.017 200mA 250V 32.72mm 35A 6.985mm Glass Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0318.200MXP Specifications

0318.200MXP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7xL32.7mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.017
Length32.72mm
Interrupt Rating35A
Diameter (φD)6.985mm
Current Rating200mA
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0318.200MXP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0318.200MXP Documents

0318.200MXP datasheets or manufacturer documentation.

Datasheet: 0318.200MXP Datasheet (PDF)

0318.200MXP Schematic Symbol & PCB Footprint

The 0318.200MXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.