Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0325020.MX52LP
0325020.MX52LP
Extended
* Images are for reference only
0325020.MX52LP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0325020.MX52LP
JLCPCB Part #
C3161001
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 20A 250V 32.72mm 400A 575 6.985mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7xL32.7mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t575
Length32.72mm
Interrupt Rating400A
Diameter (φD)6.985mm
Current Rating20A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0325020.MX52LP
0325020.MX52LP

* Images are for reference only

0325020.MX52LP

Extended
Manufacturer

Littelfuse

MFR.Part #
0325020.MX52LP
JLCPCB Part #
C3161001
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 20A 250V 32.72mm 400A 575 6.985mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0325020.MX52LP

* Images are for reference only

0325020.MX52LP
Extended
Manufacturer

Littelfuse

MFR.Part #
0325020.MX52LP
JLCPCB Part #
C3161001
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 20A 250V 32.72mm 400A 575 6.985mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0325020.MX52LP Specifications

0325020.MX52LP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7xL32.7mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t575
Length32.72mm
Interrupt Rating400A
Diameter (φD)6.985mm
Current Rating20A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0325020.MX52LP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0325020.MX52LP Schematic Symbol & PCB Footprint

The 0325020.MX52LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.