5HT 10-R
Extended
* Images are for reference only
5HT 10-R
Attributes
Value
Manufacturer
MFR.Part #
5HT 10-R
JLCPCB Part #
C3160878
Package
-
Description
-55℃~+125℃ 1.5kA 10A 21mm 250V 5.5mm 601 Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
Package-
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t601
Length21mm
Interrupt Rating1.5kA
Diameter (φD)5.5mm
Current Rating10A
Voltage Rating (DC)250V