FSA-6.3A
Extended
* Images are for reference only
FSA-6.3A
Attributes
Value
Manufacturer
MFR.Part #
FSA-6.3A
JLCPCB Part #
C3160872
Package
-
Description
-55℃~+125℃ 138.6 200A@250VAC 250V 32mm 6.3A 6.3mm Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerOptiFuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t138.6
Interrupt Rating200A@250VAC
Length32mm
Diameter (φD)6.3mm
Current Rating6.3A
Voltage Rating (DC)250V