
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 1.5kA | |
| Current Rating | 12A |

* Images are for reference only
5HF 12-R
Extended- Manufacturer
- MFR.Part #
- 5HF 12-R
- JLCPCB Part #
- C3160688
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 12A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5HF 12-R
- JLCPCB Part #
- C3160688
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 12A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5HF 12-R Specifications
5HF 12-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 1.5kA | |
| Current Rating | 12A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5HF 12-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5HF 12-R Documents
5HF 12-R datasheets or manufacturer documentation.
Datasheet: 5HF 12-R Datasheet (PDF)
5HF 12-R Schematic Symbol & PCB Footprint
The 5HF 12-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.