
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,6.5x3.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse (with Holder) | |
| Melting I2t | 0.265 | |
| Length | 6.5mm | |
| Interrupt Rating | 50A | |
| Current Rating | 800mA | |
| Height | 3.9mm | |
| Voltage Rating (DC) | 125V | |
| Width | 3.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0157.800DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,6.5x3.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse (with Holder) | |
| Melting I2t | 0.265 | |
| Length | 6.5mm | |
| Interrupt Rating | 50A | |
| Current Rating | 800mA | |
| Height | 3.9mm | |
| Voltage Rating (DC) | 125V | |
| Width | 3.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0157.800DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0157.800DR datasheets or manufacturer documentation.
Datasheet: 0157.800DR Datasheet (PDF)
The 0157.800DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.