Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0202003.URG
0202003.URG
Extended
* Images are for reference only
0202003.URG
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0202003.URG
JLCPCB Part #
C3160415
Package
SMD,9.5x6.4mm
Description
-55℃~+125℃ 250V 3A 4.19mm 50A 6.35mm 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,9.5x6.4mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Length9.45mm
Interrupt Rating50A
Current Rating3A
Height4.19mm
Voltage Rating (DC)250V
Width6.35mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0202003.URG
0202003.URG

* Images are for reference only

0202003.URG

Extended
Manufacturer

Littelfuse

MFR.Part #
0202003.URG
JLCPCB Part #
C3160415
Package
SMD,9.5x6.4mm
Description
-55℃~+125℃ 250V 3A 4.19mm 50A 6.35mm 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0202003.URG

* Images are for reference only

0202003.URG
Extended
Manufacturer

Littelfuse

MFR.Part #
0202003.URG
JLCPCB Part #
C3160415
Package
SMD,9.5x6.4mm
Description
-55℃~+125℃ 250V 3A 4.19mm 50A 6.35mm 9.45mm Surface Mount Fuse SMD,9.5x6.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0202003.URG Specifications

0202003.URG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,9.5x6.4mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Length9.45mm
Interrupt Rating50A
Current Rating3A
Height4.19mm
Voltage Rating (DC)250V
Width6.35mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0202003.URG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0202003.URG Documents

0202003.URG datasheets or manufacturer documentation.

Datasheet: 0202003.URG Datasheet (PDF)

0202003.URG Schematic Symbol & PCB Footprint

The 0202003.URG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.