
- Manufacturer
- MFR.Part #
- BK/C515-6-R
- JLCPCB Part #
- C3160335
- Package
- Plugin
- Description
- 125V 15.2mm 400A 471.36 5.5mm 6A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Type | Glass Tube Fuse | |
| Melting I2t | 471.36 | |
| Length | 15.2mm | |
| Interrupt Rating | 400A | |
| Diameter (φD) | 5.5mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
BK/C515-6-R
Extended- Manufacturer
- MFR.Part #
- BK/C515-6-R
- JLCPCB Part #
- C3160335
- Package
- Plugin
- Description
- 125V 15.2mm 400A 471.36 5.5mm 6A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BK/C515-6-R
- JLCPCB Part #
- C3160335
- Package
- Plugin
- Description
- 125V 15.2mm 400A 471.36 5.5mm 6A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/C515-6-R Specifications
BK/C515-6-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Type | Glass Tube Fuse | |
| Melting I2t | 471.36 | |
| Length | 15.2mm | |
| Interrupt Rating | 400A | |
| Diameter (φD) | 5.5mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/C515-6-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/C515-6-R Documents
BK/C515-6-R datasheets or manufacturer documentation.
Datasheet: BK/C515-6-R Datasheet (PDF)
BK/C515-6-R Schematic Symbol & PCB Footprint
The BK/C515-6-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.