BK/AGC-6-R
Extended
* Images are for reference only
BK/AGC-6-R
Attributes
Value
Manufacturer
MFR.Part #
BK/AGC-6-R
JLCPCB Part #
C3159218
Package
-
Description
-55℃~+125℃ 144.36 200A 250V 31.75mm 6.35mm 6A Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t144.36
Length31.75mm
Interrupt Rating200A
Diameter (φD)6.35mm
Current Rating6A
Voltage Rating (DC)250V