0332002.HXP
Extended
* Images are for reference only
0332002.HXP
Attributes
Value
Manufacturer
MFR.Part #
0332002.HXP
JLCPCB Part #
C3159175
Package
-
Description
-55℃~+125℃ 0.79 100A 125V 2A 31.75mm 6.35mm Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t0.79
Length31.75mm
Interrupt Rating100A
Diameter (φD)6.35mm
Current Rating2A
Voltage Rating (DC)125V