Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1812L020/60DR
1812L020/60DR - 1
1812L020/60DR - 2
1812L020/60DR - 3
1812L020/60DR - 4
Extended1/4
* Images are for reference only
1812L020/60DR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
1812L020/60DR
JLCPCB Part #
C315900
Package
1812
Description
-40℃~+85℃ 1.25mm 1.4Ω 200mA 2s 3.41mm 4.4Ω 4.73mm 400mA 40A 60V 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1812
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)2s
Length4.73mm
Trip Current400mA
Resistance - Initial (Ri) (Min)1.4Ω
Hold Current200mA
Height1.25mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)4.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1812L020/60DR
1812L020/60DR

* Images are for reference only

1812L020/60DR

Extended
Manufacturer

Littelfuse

MFR.Part #
1812L020/60DR
JLCPCB Part #
C315900
Package
1812
Description
-40℃~+85℃ 1.25mm 1.4Ω 200mA 2s 3.41mm 4.4Ω 4.73mm 400mA 40A 60V 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1812L020/60DR

* Images are for reference only

1812L020/60DR
Extended
Manufacturer

Littelfuse

MFR.Part #
1812L020/60DR
JLCPCB Part #
C315900
Package
1812
Description
-40℃~+85℃ 1.25mm 1.4Ω 200mA 2s 3.41mm 4.4Ω 4.73mm 400mA 40A 60V 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1812L020/60DR Specifications

1812L020/60DR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1812
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)2s
Length4.73mm
Trip Current400mA
Resistance - Initial (Ri) (Min)1.4Ω
Hold Current200mA
Height1.25mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)4.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812L020/60DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1812L020/60DR Documents

1812L020/60DR datasheets or manufacturer documentation.

Datasheet: 1812L020/60DR Datasheet (PDF)

1812L020/60DR Schematic Symbol & PCB Footprint

The 1812L020/60DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.