GSA 3-R
Extended
* Images are for reference only
GSA 3-R
Attributes
Value
Manufacturer
MFR.Part #
GSA 3-R
JLCPCB Part #
C3158353
Package
-
Description
-55℃~+125℃ 100A 250V 3A Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
Package-
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t146
Length31.8mm
Interrupt Rating100A
Diameter (φD)6.4mm
Current Rating3A
Voltage Rating (DC)250V