3JS 2.5-R
Extended
* Images are for reference only
3JS 2.5-R
Attributes
Value
Manufacturer
MFR.Part #
3JS 2.5-R
JLCPCB Part #
C3158167
Package
Plugin
Description
-55℃~+125℃ 100A、150A 140V 2.5A 350V Glass Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBel Fuse
PackagePlugin
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Interrupt Rating100A、150A
Current Rating2.5A
Voltage Rating (DC)140V
Voltage Rating (AC)350V