Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0034.6712
0034.6712
Extended
* Images are for reference only
0034.6712
Attributes
Value
Manufacturer
SCHURTER
MFR.Part #
0034.6712
JLCPCB Part #
C3158030
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 2.5 250V 5.08mm 500mA 50A 63V 8.5mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
TypeRadial Lead Cartridge Fuse
Melting I2t2.5
Interrupt Rating50A
Diameter (φD)8.5mm
Pitch5.08mm
Current Rating500mA
Voltage Rating (DC)63V
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0034.6712
0034.6712

* Images are for reference only

0034.6712

Extended
Manufacturer

SCHURTER

MFR.Part #
0034.6712
JLCPCB Part #
C3158030
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 2.5 250V 5.08mm 500mA 50A 63V 8.5mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0034.6712

* Images are for reference only

0034.6712
Extended
Manufacturer

SCHURTER

MFR.Part #
0034.6712
JLCPCB Part #
C3158030
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 2.5 250V 5.08mm 500mA 50A 63V 8.5mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0034.6712 Specifications

0034.6712 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
TypeRadial Lead Cartridge Fuse
Melting I2t2.5
Interrupt Rating50A
Diameter (φD)8.5mm
Pitch5.08mm
Current Rating500mA
Voltage Rating (DC)63V
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0034.6712. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0034.6712 Documents

0034.6712 datasheets or manufacturer documentation.

Datasheet: 0034.6712 Datasheet (PDF)

0034.6712 Schematic Symbol & PCB Footprint

The 0034.6712 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.