
- Manufacturer
- MFR.Part #
- BK/S506-V-15-R
- JLCPCB Part #
- C3157882
- Package
- Plugin,D5.5xL21.1mm
- Description
- 125A 15A 250V Glass Tube Fuse 插件,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D5.5xL21.1mm | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1091.7 | |
| Length | 21.1mm | |
| Interrupt Rating | 125A | |
| Diameter (φD) | 5.54mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
BK/S506-V-15-R
Extended- Manufacturer
- MFR.Part #
- BK/S506-V-15-R
- JLCPCB Part #
- C3157882
- Package
- Plugin,D5.5xL21.1mm
- Description
- 125A 15A 250V Glass Tube Fuse 插件,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BK/S506-V-15-R
- JLCPCB Part #
- C3157882
- Package
- Plugin,D5.5xL21.1mm
- Description
- 125A 15A 250V Glass Tube Fuse 插件,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/S506-V-15-R Specifications
BK/S506-V-15-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D5.5xL21.1mm | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1091.7 | |
| Length | 21.1mm | |
| Interrupt Rating | 125A | |
| Diameter (φD) | 5.54mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/S506-V-15-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/S506-V-15-R Documents
BK/S506-V-15-R datasheets or manufacturer documentation.
Datasheet: BK/S506-V-15-R Datasheet (PDF)
BK/S506-V-15-R Schematic Symbol & PCB Footprint
The BK/S506-V-15-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.