SC-8
Extended
* Images are for reference only
SC-8
Attributes
Value
Manufacturer
MFR.Part #
SC-8
JLCPCB Part #
C3157437
Package
-
Description
10kA、100kA 170V 600V 8A Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
Package-
TypeCeramic Tube Fuse
Length33.3mm
Interrupt Rating10kA、100kA
Diameter (φD)10.41mm
Current Rating8A
Voltage Rating (DC)170V