
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D6xL21.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 220 | |
| Length | 21.1mm | |
| Interrupt Rating | 1.5kA | |
| Diameter (φD) | 6mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 420V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR2/S520-V-15-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D6xL21.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 220 | |
| Length | 21.1mm | |
| Interrupt Rating | 1.5kA | |
| Diameter (φD) | 6mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 420V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR2/S520-V-15-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR2/S520-V-15-R datasheets or manufacturer documentation.
Datasheet: TR2/S520-V-15-R Datasheet (PDF)
The TR2/S520-V-15-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.