Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MIP25204R7MBE
MIP25204R7MBE - 1
MIP25204R7MBE - 2
MIP25204R7MBE - 3
MIP25204R7MBE - 4
Extended1/4
* Images are for reference only
MIP25204R7MBE
Attributes
Value
Manufacturer
INPAQ
MFR.Part #
MIP25204R7MBE
JLCPCB Part #
C315719
Package
1008
Description
1.1A 110mΩ 4.7uH ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerINPAQ
Package1008
Inductance4.7uH
TypeMultilayer inductor
Frequency - Self Resonant25MHz
Tolerance±20%
Current Rating1.1A
Application GradeIndustrial grade
DC Resistance(DCR)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MIP25204R7MBE
MIP25204R7MBE

* Images are for reference only

MIP25204R7MBE

Extended
Manufacturer

INPAQ

MFR.Part #
MIP25204R7MBE
JLCPCB Part #
C315719
Package
1008
Description
1.1A 110mΩ 4.7uH ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIP25204R7MBE

* Images are for reference only

MIP25204R7MBE
Extended
Manufacturer

INPAQ

MFR.Part #
MIP25204R7MBE
JLCPCB Part #
C315719
Package
1008
Description
1.1A 110mΩ 4.7uH ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIP25204R7MBE Specifications

MIP25204R7MBE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerINPAQ
Package1008
Inductance4.7uH
TypeMultilayer inductor
Frequency - Self Resonant25MHz
Tolerance±20%
Current Rating1.1A
Application GradeIndustrial grade
DC Resistance(DCR)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIP25204R7MBE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIP25204R7MBE Documents

MIP25204R7MBE datasheets or manufacturer documentation.

Datasheet: MIP25204R7MBE Datasheet (PDF)

MIP25204R7MBE Schematic Symbol & PCB Footprint

The MIP25204R7MBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.