Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0527040.UXTHP
0527040.UXTHP
Extended
* Images are for reference only
0527040.UXTHP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0527040.UXTHP
JLCPCB Part #
C3157001
Package
Plugin,D7.4xL34.4mm
Description
-55℃~+125℃ 10kA 40A 500V 500V Ceramic Tube Fuse 插件,D7.4xL34.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7.4xL34.4mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t1090
Length34.35mm
Interrupt Rating10kA
Current Rating40A
Height10.75mm
Voltage Rating (DC)500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0527040.UXTHP
0527040.UXTHP

* Images are for reference only

0527040.UXTHP

Extended
Manufacturer

Littelfuse

MFR.Part #
0527040.UXTHP
JLCPCB Part #
C3157001
Package
Plugin,D7.4xL34.4mm
Description
-55℃~+125℃ 10kA 40A 500V 500V Ceramic Tube Fuse 插件,D7.4xL34.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0527040.UXTHP

* Images are for reference only

0527040.UXTHP
Extended
Manufacturer

Littelfuse

MFR.Part #
0527040.UXTHP
JLCPCB Part #
C3157001
Package
Plugin,D7.4xL34.4mm
Description
-55℃~+125℃ 10kA 40A 500V 500V Ceramic Tube Fuse 插件,D7.4xL34.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0527040.UXTHP Specifications

0527040.UXTHP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D7.4xL34.4mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t1090
Length34.35mm
Interrupt Rating10kA
Current Rating40A
Height10.75mm
Voltage Rating (DC)500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0527040.UXTHP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0527040.UXTHP Documents

0527040.UXTHP datasheets or manufacturer documentation.

Datasheet: 0527040.UXTHP Datasheet (PDF)

0527040.UXTHP Schematic Symbol & PCB Footprint

The 0527040.UXTHP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.