
- Manufacturer
- MFR.Part #
- TR-AHC-V-5-R
- JLCPCB Part #
- C3156840
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 10kA 32.7mm 5A 600V 7mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D7xL32.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.7mm | |
| Interrupt Rating | 10kA | |
| Diameter (φD) | 7mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 600V |

* Images are for reference only
TR-AHC-V-5-R
Extended- Manufacturer
- MFR.Part #
- TR-AHC-V-5-R
- JLCPCB Part #
- C3156840
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 10kA 32.7mm 5A 600V 7mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TR-AHC-V-5-R
- JLCPCB Part #
- C3156840
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 10kA 32.7mm 5A 600V 7mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR-AHC-V-5-R Specifications
TR-AHC-V-5-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D7xL32.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.7mm | |
| Interrupt Rating | 10kA | |
| Diameter (φD) | 7mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR-AHC-V-5-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR-AHC-V-5-R Documents
TR-AHC-V-5-R datasheets or manufacturer documentation.
Datasheet: TR-AHC-V-5-R Datasheet (PDF)
TR-AHC-V-5-R Schematic Symbol & PCB Footprint
The TR-AHC-V-5-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.