TSA-300MA
Extended
* Images are for reference only
TSA-300MA
Attributes
Value
Manufacturer
MFR.Part #
TSA-300MA
JLCPCB Part #
C3156423
Package
-
Description
-55℃~+125℃ 250V 300mA 35A Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerOptiFuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.82
Length32mm
Interrupt Rating35A
Diameter (φD)6.3mm
Current Rating300mA
Voltage Rating (DC)250V