Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. TRF3701IRHC
TRF3701IRHC
Extended
* Images are for reference only
TRF3701IRHC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF3701IRHC
JLCPCB Part #
C3156322
Package
VQFN-16(4x4)
Description
-156dBm/Hz -1dBm 140MHz~1.5GHz 145mA 4.5V~5.5V VQFN-16(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerTexas Instruments
PackageVQFN-16(4x4)
Frequency Range140MHz~1.5GHz
Output Power-1dBm
Voltage - Supply4.5V~5.5V
Noise Floor-156dBm/Hz
Current - Supply145mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. TRF3701IRHC
TRF3701IRHC

* Images are for reference only

TRF3701IRHC

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF3701IRHC
JLCPCB Part #
C3156322
Package
VQFN-16(4x4)
Description
-156dBm/Hz -1dBm 140MHz~1.5GHz 145mA 4.5V~5.5V VQFN-16(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF3701IRHC

* Images are for reference only

TRF3701IRHC
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF3701IRHC
JLCPCB Part #
C3156322
Package
VQFN-16(4x4)
Description
-156dBm/Hz -1dBm 140MHz~1.5GHz 145mA 4.5V~5.5V VQFN-16(4x4) RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF3701IRHC Specifications

TRF3701IRHC technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerTexas Instruments
PackageVQFN-16(4x4)
Frequency Range140MHz~1.5GHz
Output Power-1dBm
Voltage - Supply4.5V~5.5V
Noise Floor-156dBm/Hz
Current - Supply145mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF3701IRHC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF3701IRHC Documents

TRF3701IRHC datasheets or manufacturer documentation.

Datasheet: TRF3701IRHC Datasheet (PDF)

TRF3701IRHC Schematic Symbol & PCB Footprint

The TRF3701IRHC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.