Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. RF Filters
  6. DBP.1567.S.A.50
DBP.1567.S.A.50
Extended
* Images are for reference only
DBP.1567.S.A.50
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
DBP.1567.S.A.50
JLCPCB Part #
C3155366
Package
SMD,9.6x8.6mm
Description
0.5dB 1dB Bandpass SMD,9.6x8.6mm RF Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/RF Filters
ManufacturerTaoglas
PackageSMD,9.6x8.6mm
Frequency - Center1.5675GHz
Insertion Loss1dB
Operating Temperature-40℃~+85℃
Absolute Bandwidth1.52GHz~1.615GHz
Relative Bandwidth±47.5MHz
Attenuation4dB、6dB、18dB、30dB
Ripple0.5dB
Filter TypeBandpass
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. RF Filters
  6. DBP.1567.S.A.50
DBP.1567.S.A.50

* Images are for reference only

DBP.1567.S.A.50

Extended
Manufacturer

Taoglas

MFR.Part #
DBP.1567.S.A.50
JLCPCB Part #
C3155366
Package
SMD,9.6x8.6mm
Description
0.5dB 1dB Bandpass SMD,9.6x8.6mm RF Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DBP.1567.S.A.50

* Images are for reference only

DBP.1567.S.A.50
Extended
Manufacturer

Taoglas

MFR.Part #
DBP.1567.S.A.50
JLCPCB Part #
C3155366
Package
SMD,9.6x8.6mm
Description
0.5dB 1dB Bandpass SMD,9.6x8.6mm RF Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DBP.1567.S.A.50 Specifications

DBP.1567.S.A.50 technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/RF Filters
ManufacturerTaoglas
PackageSMD,9.6x8.6mm
Frequency - Center1.5675GHz
Insertion Loss1dB
Operating Temperature-40℃~+85℃
Absolute Bandwidth1.52GHz~1.615GHz
Relative Bandwidth±47.5MHz
Attenuation4dB、6dB、18dB、30dB
Ripple0.5dB
Filter TypeBandpass
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DBP.1567.S.A.50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DBP.1567.S.A.50 Schematic Symbol & PCB Footprint

The DBP.1567.S.A.50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.