


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | SOIC-8 | |
| Frequency Range | 1.85GHz~3GHz | |
| Insertion Loss | 0.7dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5.33mm | |
| Phase Unbalance | 28deg | |
| Isolation | 23dB | |
| Height | 1.96mm | |
| Amplitude Unbalance | 1.3dB | |
| Width | 4.14mm | |
| Work score/number of work combinations | 4 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP4U1+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | SOIC-8 | |
| Frequency Range | 1.85GHz~3GHz | |
| Insertion Loss | 0.7dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5.33mm | |
| Phase Unbalance | 28deg | |
| Isolation | 23dB | |
| Height | 1.96mm | |
| Amplitude Unbalance | 1.3dB | |
| Width | 4.14mm | |
| Work score/number of work combinations | 4 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP4U1+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BP4U1+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.