Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MAPDCC0002
MAPDCC0002
Extended
* Images are for reference only
MAPDCC0002
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAPDCC0002
JLCPCB Part #
C3155040
Package
SOIC-8
Description
-40℃~+85℃ 0.05dB 0.6dB 1.5mm 1.85GHz~1.99GHz 1deg 2 way 21dB 3.9mm 4.9mm SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMACOM
PackageSOIC-8
Frequency Range1.85GHz~1.99GHz
Insertion Loss0.6dB
Operating Temperature-40℃~+85℃
Length4.9mm
Phase Unbalance1deg
Isolation21dB
Height1.5mm
Amplitude Unbalance0.05dB
Width3.9mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MAPDCC0002
MAPDCC0002

* Images are for reference only

MAPDCC0002

Extended
Manufacturer

MACOM

MFR.Part #
MAPDCC0002
JLCPCB Part #
C3155040
Package
SOIC-8
Description
-40℃~+85℃ 0.05dB 0.6dB 1.5mm 1.85GHz~1.99GHz 1deg 2 way 21dB 3.9mm 4.9mm SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPDCC0002

* Images are for reference only

MAPDCC0002
Extended
Manufacturer

MACOM

MFR.Part #
MAPDCC0002
JLCPCB Part #
C3155040
Package
SOIC-8
Description
-40℃~+85℃ 0.05dB 0.6dB 1.5mm 1.85GHz~1.99GHz 1deg 2 way 21dB 3.9mm 4.9mm SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPDCC0002 Specifications

MAPDCC0002 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMACOM
PackageSOIC-8
Frequency Range1.85GHz~1.99GHz
Insertion Loss0.6dB
Operating Temperature-40℃~+85℃
Length4.9mm
Phase Unbalance1deg
Isolation21dB
Height1.5mm
Amplitude Unbalance0.05dB
Width3.9mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAPDCC0002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAPDCC0002 Documents

MAPDCC0002 datasheets or manufacturer documentation.

Datasheet: MAPDCC0002 Datasheet (PDF)

MAPDCC0002 Schematic Symbol & PCB Footprint

The MAPDCC0002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.