
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P | |
| Frequency Range | 80MHz~520MHz | |
| Insertion Loss | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 12.19mm | |
| Phase Unbalance | 5deg | |
| Isolation | 35dB | |
| Height | 1.19mm | |
| Amplitude Unbalance | 0.5dB | |
| Width | 11.43mm | |
| Work score/number of work combinations | 4 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JS4PS-1+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P | |
| Frequency Range | 80MHz~520MHz | |
| Insertion Loss | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 12.19mm | |
| Phase Unbalance | 5deg | |
| Isolation | 35dB | |
| Height | 1.19mm | |
| Amplitude Unbalance | 0.5dB | |
| Width | 11.43mm | |
| Work score/number of work combinations | 4 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS4PS-1+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JS4PS-1+ datasheets or manufacturer documentation.
Datasheet: JS4PS-1+ Datasheet (PDF)
The JS4PS-1+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.