Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MAPDCC0001
MAPDCC0001
Extended
* Images are for reference only
MAPDCC0001
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAPDCC0001
JLCPCB Part #
C3154905
Package
SOIC-8
Description
-40℃~+85℃ 0.05dB 0.5dB 0.5deg 1.45mm 2 way 23dB 3.9mm 4.9mm 824MHz~960MHz SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMACOM
PackageSOIC-8
Frequency Range824MHz~960MHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
Length4.9mm
Phase Unbalance0.5deg
Isolation23dB
Height1.45mm
Amplitude Unbalance0.05dB
Width3.9mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. MAPDCC0001
MAPDCC0001

* Images are for reference only

MAPDCC0001

Extended
Manufacturer

MACOM

MFR.Part #
MAPDCC0001
JLCPCB Part #
C3154905
Package
SOIC-8
Description
-40℃~+85℃ 0.05dB 0.5dB 0.5deg 1.45mm 2 way 23dB 3.9mm 4.9mm 824MHz~960MHz SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPDCC0001

* Images are for reference only

MAPDCC0001
Extended
Manufacturer

MACOM

MFR.Part #
MAPDCC0001
JLCPCB Part #
C3154905
Package
SOIC-8
Description
-40℃~+85℃ 0.05dB 0.5dB 0.5deg 1.45mm 2 way 23dB 3.9mm 4.9mm 824MHz~960MHz SOIC-8 RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPDCC0001 Specifications

MAPDCC0001 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerMACOM
PackageSOIC-8
Frequency Range824MHz~960MHz
Insertion Loss0.5dB
Operating Temperature-40℃~+85℃
Length4.9mm
Phase Unbalance0.5deg
Isolation23dB
Height1.45mm
Amplitude Unbalance0.05dB
Width3.9mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAPDCC0001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAPDCC0001 Documents

MAPDCC0001 datasheets or manufacturer documentation.

Datasheet: MAPDCC0001 Datasheet (PDF)

MAPDCC0001 Schematic Symbol & PCB Footprint

The MAPDCC0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.