
- Manufacturer
- MFR.Part #
- NTCG104EF104HTDSX
- JLCPCB Part #
- C3154311
- Package
- 0402
- Description
- -40℃~+125℃ 100kΩ 100mW 4250K 4293K 4308K 4327K ±1% ±3% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| B Constant (25℃/100℃) | 4327K | |
| Resistance @ 25℃ | 100kΩ | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/75℃) | 4293K | |
| B Constant (25℃/85℃) | 4308K | |
| B Constant (25℃/50℃) | 4250K |

* Images are for reference only
NTCG104EF104HTDSX
Extended- Manufacturer
- MFR.Part #
- NTCG104EF104HTDSX
- JLCPCB Part #
- C3154311
- Package
- 0402
- Description
- -40℃~+125℃ 100kΩ 100mW 4250K 4293K 4308K 4327K ±1% ±3% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTCG104EF104HTDSX
- JLCPCB Part #
- C3154311
- Package
- 0402
- Description
- -40℃~+125℃ 100kΩ 100mW 4250K 4293K 4308K 4327K ±1% ±3% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTCG104EF104HTDSX Specifications
NTCG104EF104HTDSX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| B Constant (25℃/100℃) | 4327K | |
| Resistance @ 25℃ | 100kΩ | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/75℃) | 4293K | |
| B Constant (25℃/85℃) | 4308K | |
| B Constant (25℃/50℃) | 4250K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTCG104EF104HTDSX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTCG104EF104HTDSX Documents
NTCG104EF104HTDSX datasheets or manufacturer documentation.
Datasheet: NTCG104EF104HTDSX Datasheet (PDF)
NTCG104EF104HTDSX Schematic Symbol & PCB Footprint
The NTCG104EF104HTDSX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.