
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±10% | |
| B Constant (25℃/75℃) | 3679K | |
| B Constant (25℃/85℃) | 3694K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
09M1002KF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±10% | |
| B Constant (25℃/75℃) | 3679K | |
| B Constant (25℃/85℃) | 3694K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 09M1002KF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

09M1002KF datasheets or manufacturer documentation.
Datasheet: 09M1002KF Datasheet (PDF)
The 09M1002KF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.