
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/85℃) | 3600K |

* Images are for reference only
2138602635
Extended- Manufacturer
- MFR.Part #
- 2138602635
- JLCPCB Part #
- C3153238
- Package
- -
- Description
- -40℃~+150℃ 100mW 10kΩ 3600K ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2138602635
- JLCPCB Part #
- C3153238
- Package
- -
- Description
- -40℃~+150℃ 100mW 10kΩ 3600K ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2138602635 Specifications
2138602635 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/85℃) | 3600K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2138602635. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2138602635 Documents
2138602635 datasheets or manufacturer documentation.
Datasheet: 2138602635 Datasheet (PDF)
2138602635 Schematic Symbol & PCB Footprint
The 2138602635 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.