
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Package | SMD-10P,1x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@800MHz~2GHz | |
| Filter Order | 2 | |
| Number of Channels | 4 | |
| Voltage Rating | 10V | |
| Frequency - Cutoff or Center | 100MHz | |
| ESD Protection | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEA2010L101R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Package | SMD-10P,1x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 20dB@800MHz~2GHz | |
| Filter Order | 2 | |
| Number of Channels | 4 | |
| Voltage Rating | 10V | |
| Frequency - Cutoff or Center | 100MHz | |
| ESD Protection | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEA2010L101R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEA2010L101R datasheets or manufacturer documentation.
Datasheet: MEA2010L101R Datasheet (PDF)
The MEA2010L101R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.