
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 35dB@1MHz~1GHz | |
| Filter Order | 5 | |
| Number of Channels | 2 | |
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Frequency - Cutoff or Center | 250MHz | |
| ESD Protection | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BNX023-01B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Attenuation Value | 35dB@1MHz~1GHz | |
| Filter Order | 5 | |
| Number of Channels | 2 | |
| Voltage Rating | 100V | |
| Capacitance | 1uF | |
| Frequency - Cutoff or Center | 250MHz | |
| ESD Protection | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BNX023-01B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BNX023-01B datasheets or manufacturer documentation.
Datasheet: BNX023-01B Datasheet (PDF)
The BNX023-01B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.