Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. AIP4004A
AIP4004A - 1
AIP4004A - 2
AIP4004A - 3
AIP4004A - 4
Extended1/4
* Images are for reference only
AIP4004A
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AIP4004A
JLCPCB Part #
C3151973
Package
SOT-23-6
Description
Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect SOT-23-6 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerWuxi I-core Elec
PackageSOT-23-6
Functionboost converter
Operating Temperature-40℃~+85℃
Output Resistance4Ω
Operating Voltage2.7V~4.5V
Output Current230mA
Quiescent Current400uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect
Switching Frequency380kHz
Output Voltage4.8V~5.1V
Energy Efficiency70%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. AIP4004A
AIP4004A

* Images are for reference only

AIP4004A

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP4004A
JLCPCB Part #
C3151973
Package
SOT-23-6
Description
Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect SOT-23-6 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP4004A

* Images are for reference only

AIP4004A
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP4004A
JLCPCB Part #
C3151973
Package
SOT-23-6
Description
Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect SOT-23-6 Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP4004A Specifications

AIP4004A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerWuxi I-core Elec
PackageSOT-23-6
Functionboost converter
Operating Temperature-40℃~+85℃
Output Resistance4Ω
Operating Voltage2.7V~4.5V
Output Current230mA
Quiescent Current400uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect
Switching Frequency380kHz
Output Voltage4.8V~5.1V
Energy Efficiency70%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP4004A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIP4004A Documents

AIP4004A datasheets or manufacturer documentation.

Datasheet: AIP4004A Datasheet (PDF)

AIP4004A Schematic Symbol & PCB Footprint

The AIP4004A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.