Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SYS22X24ECO
SYS22X24ECO - 1
SYS22X24ECO - 2
SYS22X24ECO - 3
SYS22X24ECO - 4
Extended1/4
* Images are for reference only
SYS22X24ECO
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SYS22X24ECO
JLCPCB Part #
C3151911
Package
SOD-123FL
Description
-40℃~+125℃ 1 100nA 170A@8/20us 24V 30V 30V 5.1kW@8/20us 750pF IEC 61000-4-2、IEC 61000-4-5 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSilergy Corp
PackageSOD-123FL
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance750pF
Peak Pulse Power Dissipation (Ppp)5.1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage30V
Peak Pulse Current (Ipp)170A@8/20us
Voltage - Breakdown30V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SYS22X24ECO
SYS22X24ECO

* Images are for reference only

SYS22X24ECO

Extended
Manufacturer

Silergy Corp

MFR.Part #
SYS22X24ECO
JLCPCB Part #
C3151911
Package
SOD-123FL
Description
-40℃~+125℃ 1 100nA 170A@8/20us 24V 30V 30V 5.1kW@8/20us 750pF IEC 61000-4-2、IEC 61000-4-5 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SYS22X24ECO

* Images are for reference only

SYS22X24ECO
Extended
Manufacturer

Silergy Corp

MFR.Part #
SYS22X24ECO
JLCPCB Part #
C3151911
Package
SOD-123FL
Description
-40℃~+125℃ 1 100nA 170A@8/20us 24V 30V 30V 5.1kW@8/20us 750pF IEC 61000-4-2、IEC 61000-4-5 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SYS22X24ECO Specifications

SYS22X24ECO technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSilergy Corp
PackageSOD-123FL
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance750pF
Peak Pulse Power Dissipation (Ppp)5.1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage30V
Peak Pulse Current (Ipp)170A@8/20us
Voltage - Breakdown30V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SYS22X24ECO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SYS22X24ECO Documents

SYS22X24ECO datasheets or manufacturer documentation.

Datasheet: SYS22X24ECO Datasheet (PDF)

SYS22X24ECO Schematic Symbol & PCB Footprint

The SYS22X24ECO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.