Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SYS12V20SLC
SYS12V20SLC - 1
SYS12V20SLC - 2
SYS12V20SLC - 3
SYS12V20SLC - 4
Extended1/4
* Images are for reference only
SYS12V20SLC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SYS12V20SLC
JLCPCB Part #
C3151909
Package
DFN-2(1.6x1.0)
Description
-40℃~+125℃ 1 10nA 20.5V 210pF 24.5V 25A@8/20us 32V 850W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN-2(1.6x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSilergy Corp
PackageDFN-2(1.6x1.0)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance210pF
Peak Pulse Power Dissipation (Ppp)850W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
PolarityUnidirectional
Voltage - Breakdown24.5V
Peak Pulse Current (Ipp)25A@8/20us
Reverse Stand-Off Voltage (Vrwm)20.5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SYS12V20SLC
SYS12V20SLC

* Images are for reference only

SYS12V20SLC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SYS12V20SLC
JLCPCB Part #
C3151909
Package
DFN-2(1.6x1.0)
Description
-40℃~+125℃ 1 10nA 20.5V 210pF 24.5V 25A@8/20us 32V 850W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN-2(1.6x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SYS12V20SLC

* Images are for reference only

SYS12V20SLC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SYS12V20SLC
JLCPCB Part #
C3151909
Package
DFN-2(1.6x1.0)
Description
-40℃~+125℃ 1 10nA 20.5V 210pF 24.5V 25A@8/20us 32V 850W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN-2(1.6x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SYS12V20SLC Specifications

SYS12V20SLC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSilergy Corp
PackageDFN-2(1.6x1.0)
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance210pF
Peak Pulse Power Dissipation (Ppp)850W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
PolarityUnidirectional
Voltage - Breakdown24.5V
Peak Pulse Current (Ipp)25A@8/20us
Reverse Stand-Off Voltage (Vrwm)20.5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SYS12V20SLC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SYS12V20SLC Documents

SYS12V20SLC datasheets or manufacturer documentation.

Datasheet: SYS12V20SLC Datasheet (PDF)

SYS12V20SLC Schematic Symbol & PCB Footprint

The SYS12V20SLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.