Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. RN5C711
RN5C711
Extended
* Images are for reference only
RN5C711
Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RN5C711
JLCPCB Part #
C3151884
Package
QFN36
Description
QFN-36-EP(5x5) Laser Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerNisshinbo Micro Devices Inc.
PackageQFN36
Operating Temperature-10℃~+75℃
Data Rate400Mbps
Number of Channels2
Voltage - Supply3.135V~3.465V、4.75V~5.25V
Bias Current3mA~30mA
Frequency100MHz
FeaturesAPC loop control
Current - Supply240mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. RN5C711
RN5C711

* Images are for reference only

RN5C711

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
RN5C711
JLCPCB Part #
C3151884
Package
QFN36
Description
QFN-36-EP(5x5) Laser Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN5C711

* Images are for reference only

RN5C711
Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
RN5C711
JLCPCB Part #
C3151884
Package
QFN36
Description
QFN-36-EP(5x5) Laser Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN5C711 Specifications

RN5C711 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerNisshinbo Micro Devices Inc.
PackageQFN36
Operating Temperature-10℃~+75℃
Data Rate400Mbps
Number of Channels2
Voltage - Supply3.135V~3.465V、4.75V~5.25V
Bias Current3mA~30mA
Frequency100MHz
FeaturesAPC loop control
Current - Supply240mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN5C711. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RN5C711 Schematic Symbol & PCB Footprint

The RN5C711 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.